
A1-1/8A | |
|---|---|
DigiKey Part Number | 145-A1-1/8A-ND |
Manufacturer | |
Manufacturer Product Number | A1-1/8A |
Description | END CAP BLUE 1.13" DIA X 0.88" H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | End Cap Blue 1.13" Dia x 0.88" H (28.6mm x 22.2mm) |
Datasheet | Datasheet |
EDA/CAD Models | A1-1/8A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Cap | |
Color | Blue | |
Size / Dimension | 1.13" Dia x 0.88" H (28.6mm x 22.2mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 5 | 0,16600 € | 0,83 € |
| 10 | 0,15300 € | 1,53 € |
| 25 | 0,13920 € | 3,48 € |
| 50 | 0,12940 € | 6,47 € |
| 100 | 0,12100 € | 12,10 € |
| 250 | 0,11120 € | 27,80 € |
| 500 | 0,10466 € | 52,33 € |
| 1.000 | 0,09886 € | 98,86 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

