End Cap Blue 1.06" Dia x 0.88" H (27.0mm x 22.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1-1/16A

DigiKey Part Number
145-A1-1/16A-ND
Manufacturer
Manufacturer Product Number
A1-1/16A
Description
END CAP BLUE 16" DIA X 0.88" H
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
End Cap Blue 1.06" Dia x 0.88" H (27.0mm x 22.2mm)
Datasheet
 Datasheet
EDA/CAD Models
A1-1/16A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
End Cap
Color
Blue
Size / Dimension
1.06" Dia x 0.88" H (27.0mm x 22.2mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.875
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,21000 €0,21 €
50,17600 €0,88 €
100,16300 €1,63 €
250,14800 €3,70 €
500,13780 €6,89 €
1000,12880 €12,88 €
2500,11840 €29,60 €
5000,11152 €55,76 €
1.0000,10536 €105,36 €
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €