
900548 | |
|---|---|
DigiKey Part Number | 145-900548-ND |
Manufacturer | |
Manufacturer Product Number | 900548 |
Description | HOLE PLUG NYLON ORANGE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Nylon Orange |
Datasheet | Datasheet |
EDA/CAD Models | 900548 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Orange | |
Material | Nylon | |
Hole Diameter | - | |
Flange Diameter | 1.575" (40.01mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 5 | 1,22800 € | 6,14 € |
| 10 | 1,14600 € | 11,46 € |
| 25 | 1,05320 € | 26,33 € |
| 50 | 0,99100 € | 49,55 € |
| 100 | 0,93590 € | 93,59 € |
| 250 | 0,87184 € | 217,96 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

