
900545 | |
|---|---|
DigiKey Part Number | 145-900545-ND |
Manufacturer | |
Manufacturer Product Number | 900545 |
Description | HOLE PLUG NYLON ORANGE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Nylon Orange |
Datasheet | Datasheet |
EDA/CAD Models | 900545 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Orange | |
Material | Nylon | |
Hole Diameter | - | |
Flange Diameter | 1.181" (30.00mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 5 | 1,08600 € | 5,43 € |
| 10 | 1,01400 € | 10,14 € |
| 25 | 0,93000 € | 23,25 € |
| 50 | 0,87500 € | 43,75 € |
| 100 | 0,82570 € | 82,57 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

