
900540 | |
|---|---|
DigiKey Part Number | 145-900540-ND |
Manufacturer | |
Manufacturer Product Number | 900540 |
Description | HOLE PLUG NYLON ORANGE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Nylon Orange |
Datasheet | Datasheet |
EDA/CAD Models | 900540 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Orange | |
Material | Nylon | |
Hole Diameter | - | |
Flange Diameter | 0.866" (22.00mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 5 | 0,90800 € | 4,54 € |
| 10 | 0,84700 € | 8,47 € |
| 25 | 0,77680 € | 19,42 € |
| 50 | 0,72980 € | 36,49 € |
| 100 | 0,68810 € | 68,81 € |
| 250 | 0,63972 € | 159,93 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

