
900536 | |
|---|---|
DigiKey Part Number | 145-900536-ND |
Manufacturer | |
Manufacturer Product Number | 900536 |
Description | HOLE PLUG NYLON ORANGE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Nylon Orange |
Datasheet | Datasheet |
EDA/CAD Models | 900536 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Orange | |
Material | Nylon | |
Hole Diameter | - | |
Flange Diameter | 0.571" (14.50mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 5 | 0,76600 € | 3,83 € |
| 10 | 0,71400 € | 7,14 € |
| 25 | 0,65360 € | 16,34 € |
| 50 | 0,61380 € | 30,69 € |
| 100 | 0,57820 € | 57,82 € |
| 250 | 0,53696 € | 134,24 € |
| 500 | 0,50952 € | 254,76 € |
| 1.000 | 0,48499 € | 484,99 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

