
900473 | |
|---|---|
DigiKey Part Number | 145-900473-ND |
Manufacturer | |
Manufacturer Product Number | 900473 |
Description | 2-1/2 IN (64MM) NOM DIA HIGH ABR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 50.00' (15.24m) Black |
Datasheet | Datasheet |
Category | Diameter - Inside, Expanded 4.134" (105.00mm) |
Manufacturer Essentra Components | Material Polyethylene Terephthalate (PET) |
Packaging Bulk | Color Black |
Part Status Active | Length 50.00' (15.24m) |
Type Sleeve | Abrasion Protection Abrasion Resistant |
Type Attributes Expandable | Environment Protection UV Resistant |
Diameter - Inside, Non-Expanded 2.520" (64.01mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,81000 € | 115,81 € |
| Unit Price without VAT: | 115,81000 € |
|---|---|
| Unit Price with VAT: | 137,81390 € |

