
900436 | |
|---|---|
DigiKey Part Number | 145-900436-ND |
Manufacturer | |
Manufacturer Product Number | 900436 |
Description | 1-3/4 IN (45 MM) NOM DIA NYLON E |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 50.00' (15.24m) Black |
Datasheet | Datasheet |
Category | Diameter - Inside, Expanded 2.953" (75.01mm) |
Manufacturer Essentra Components | Material Polyamide (PA66), Nylon 6/6 |
Packaging Bulk | Color Black |
Part Status Active | Length 50.00' (15.24m) |
Type Sleeve | Abrasion Protection Abrasion Resistant |
Type Attributes Expandable | Material Flammability Rating UL94 V-2 |
Diameter - Inside, Non-Expanded 1.772" (45.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,78000 € | 78,78 € |
| Unit Price without VAT: | 78,78000 € |
|---|---|
| Unit Price with VAT: | 93,74820 € |

