
900415 | |
|---|---|
DigiKey Part Number | 145-900415-ND |
Manufacturer | |
Manufacturer Product Number | 900415 |
Description | 20MM (3/4 IN) MAX BUNDLE SELF CL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 50.00' (15.24m) Black |
Datasheet | Datasheet |
Category | Diameter - Inside, Non-Expanded 0.748" (19.00mm) |
Manufacturer Essentra Components | Diameter - Inside, Expanded 0.787" (20.00mm) |
Packaging Bulk | Material Polyester (PES) |
Part Status Active | Color Black |
Type Sleeve | Length 50.00' (15.24m) |
Type Attributes Expandable | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,51000 € | 92,51 € |
| Unit Price without VAT: | 92,51000 € |
|---|---|
| Unit Price with VAT: | 110,08690 € |

