
900404 | |
|---|---|
DigiKey Part Number | 145-900404-ND |
Manufacturer | |
Manufacturer Product Number | 900404 |
Description | 10 MM (3/8 IN) ID HEAT REFLECTIV |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Self Wrap X 100' (30.48m) Silver |
Datasheet | Datasheet |
Category | Diameter - Inside, Expanded 0.394" (10.00mm) |
Manufacturer Essentra Components | Material Fiberglass, Aluminized, Halogen Free |
Packaging Bulk | Color Silver |
Part Status Active | Length 100' (30.48m) |
Type Self Wrap | Operating Temperature 200°C |
Type Attributes Split Flexible Tube |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,82000 € | 177,82 € |
| Unit Price without VAT: | 177,82000 € |
|---|---|
| Unit Price with VAT: | 211,60580 € |

