
900305 | |
|---|---|
DigiKey Part Number | 145-900305-ND |
Manufacturer | |
Manufacturer Product Number | 900305 |
Description | .312 IN NOM WIDTH EXPANDABLE SLE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 100' (30.48m) Black |
Datasheet | Datasheet |
Category | Diameter - Inside, Expanded 0.630" (16.00mm) |
Manufacturer Essentra Components | Material Polyester (PES) |
Packaging Bulk | Color Black |
Part Status Active | Length 100' (30.48m) |
Type Sleeve | Heat Protection Flame Retardant |
Type Attributes Expandable | Abrasion Protection Abrasion Resistant |
Diameter - Inside, Non-Expanded 0.315" (8.00mm) | Material Flammability Rating UL VW-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,38000 € | 25,38 € |
| Unit Price without VAT: | 25,38000 € |
|---|---|
| Unit Price with VAT: | 30,20220 € |

