
8100680001VR | |
|---|---|
DigiKey Part Number | 145-8100680001VR-ND |
Manufacturer | |
Manufacturer Product Number | 8100680001VR |
Description | ASSEMBLY CLIP 7X9-12.5 PA 6.6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener (2 Piece) 0.354" ~ 0.512" (9.00mm ~ 13.00mm) Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Barbed Fastener (2 Piece) | |
Rivet Diameter | - | |
Rivet Length | 0.354" (9.00mm) | |
Head Diameter | 0.472" (12.00mm) | |
Head Height | 0.118" (3.00mm) | |
Hole Diameter | 0.315" (8.00mm) | |
Grip Range | 0.354" ~ 0.512" (9.00mm ~ 13.00mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28264 € | 282,64 € |
| Unit Price without VAT: | 0,28264 € |
|---|---|
| Unit Price with VAT: | 0,33634 € |

