
62WP0625 | |
|---|---|
DigiKey Part Number | 145-62WP0625-ND |
Manufacturer | |
Manufacturer Product Number | 62WP0625 |
Description | HOLE PLUG 0.625" COPOLYESTER CLR |
Customer Reference | |
Detailed Description | Hole Plug 0.625" (15.88mm) 5/8" Copolyester Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Body Plug | |
Color | Clear | |
Material | Copolyester | |
Hole Diameter | 0.625" (15.88mm) 5/8" | |
Flange Diameter | 0.718" (18.24mm) | |
Panel Thickness | 0.125" (3.18mm) 1/8" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,20400 € | 2,04 € |
| 25 | 0,19120 € | 4,78 € |
| 50 | 0,18220 € | 9,11 € |
| 100 | 0,17340 € | 17,34 € |
| 250 | 0,16256 € | 40,64 € |
| 500 | 0,15478 € | 77,39 € |
| 1.000 | 0,14739 € | 147,39 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

