
62WP0500 | |
|---|---|
DigiKey Part Number | 145-62WP0500-ND |
Manufacturer | |
Manufacturer Product Number | 62WP0500 |
Description | HOLE PLUG 0.500" COPOLYESTER CLR |
Customer Reference | |
Detailed Description | Hole Plug 0.500" (12.70mm) Copolyester Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Body Plug | |
Color | Clear | |
Material | Copolyester | |
Hole Diameter | 0.500" (12.70mm) | |
Flange Diameter | 0.578" (14.68mm) | |
Panel Thickness | 0.125" (3.18mm) 1/8" |

