
62WP0437 | |
|---|---|
DigiKey Part Number | 145-62WP0437-ND |
Manufacturer | |
Manufacturer Product Number | 62WP0437 |
Description | HOLE PLUG 0.437" COPOLYESTER CLR |
Customer Reference | |
Detailed Description | Hole Plug 0.437" (11.10mm) Copolyester Clear |
Category | Color Clear |
Manufacturer Essentra Components | Material Copolyester |
Series | Hole Diameter 0.437" (11.10mm) |
Packaging Bulk | Flange Diameter 0.531" (13.49mm) |
Part Status Obsolete | Panel Thickness 0.125" (3.18mm) 1/8" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,16000 € | 1,60 € |
| 25 | 0,15000 € | 3,75 € |
| 50 | 0,14280 € | 7,14 € |
| 100 | 0,13600 € | 13,60 € |
| 250 | 0,12744 € | 31,86 € |
| 500 | 0,12136 € | 60,68 € |
| 1.000 | 0,11557 € | 115,57 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

