
62WP0312 | |
|---|---|
DigiKey Part Number | 145-62WP0312-ND |
Manufacturer | |
Manufacturer Product Number | 62WP0312 |
Description | HOLE PLUG 0.312" COPOLYESTER CLR |
Customer Reference | |
Detailed Description | Hole Plug 0.312" (7.93mm) Copolyester Clear |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Body Plug | |
Color | Clear | |
Material | Copolyester | |
Hole Diameter | 0.312" (7.93mm) | |
Flange Diameter | 0.375" (9.53mm) 3/8" | |
Panel Thickness | 0.062" (1.58mm) 1/16" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,10800 € | 1,08 € |
| 25 | 0,09880 € | 2,47 € |
| 50 | 0,09300 € | 4,65 € |
| 100 | 0,08740 € | 8,74 € |
| 250 | 0,08048 € | 20,12 € |
| 500 | 0,07568 € | 37,84 € |
| 1.000 | 0,07116 € | 71,16 € |
| 3.000 | 0,06455 € | 193,65 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

