
62WP0187 | |
|---|---|
DigiKey Part Number | 145-62WP0187-ND |
Manufacturer | |
Manufacturer Product Number | 62WP0187 |
Description | HOLE PLUG 0.187" COPOLYESTER CLR |
Customer Reference | |
Detailed Description | Hole Plug 0.187" (4.75mm) Copolyester Clear |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Body Plug | |
Color | Clear | |
Material | Copolyester | |
Hole Diameter | 0.187" (4.75mm) | |
Flange Diameter | 0.250" (6.35mm) 1/4" | |
Panel Thickness | 0.062" (1.58mm) 1/16" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,10900 € | 1,09 € |
| 25 | 0,10240 € | 2,56 € |
| 50 | 0,09720 € | 4,86 € |
| 100 | 0,09250 € | 9,25 € |
| 250 | 0,08676 € | 21,69 € |
| 500 | 0,08258 € | 41,29 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

