
62PPM26BM40B | |
|---|---|
DigiKey Part Number | 145-62PPM26BM40B-ND |
Manufacturer | |
Manufacturer Product Number | 62PPM26BM40B |
Description | HOLE PLUG 1.024" NYLON BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 1.024" (26.00mm) Nylon Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 1.024" (26.00mm) | |
Flange Diameter | 1.181" (30.00mm) | |
Panel Thickness | 0.031" ~ 0.157" (0.80mm ~ 4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,54000 € | 5,40 € |
| 25 | 0,50680 € | 12,67 € |
| 50 | 0,48220 € | 24,11 € |
| 100 | 0,45920 € | 45,92 € |
| 250 | 0,43044 € | 107,61 € |
| 500 | 0,40988 € | 204,94 € |
| 1.000 | 0,39031 € | 390,31 € |
| 2.500 | 0,36586 € | 914,65 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

