
62PPM24BM40 | |
|---|---|
DigiKey Part Number | 145-62PPM24BM40-ND |
Manufacturer | |
Manufacturer Product Number | 62PPM24BM40 |
Description | HOLE PLUG 0.945" NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.945" (24.00mm) Nylon Natural |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Natural | |
Material | Nylon | |
Hole Diameter | 0.945" (24.00mm) | |
Flange Diameter | 1.102" (28.00mm) | |
Panel Thickness | 0.031" ~ 0.157" (0.80mm ~ 4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,37400 € | 3,74 € |
| 25 | 0,35040 € | 8,76 € |
| 50 | 0,33360 € | 16,68 € |
| 100 | 0,31760 € | 31,76 € |
| 250 | 0,29768 € | 74,42 € |
| 500 | 0,28344 € | 141,72 € |
| 1.000 | 0,26991 € | 269,91 € |
| 2.500 | 0,25301 € | 632,52 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

