
62PPM22BM40B | |
|---|---|
DigiKey Part Number | 145-62PPM22BM40B-ND |
Manufacturer | |
Manufacturer Product Number | 62PPM22BM40B |
Description | HOLE PLUG 0.866" NYLON BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.866" (22.00mm) Nylon Black |
EDA/CAD Models | 62PPM22BM40B Models |
Category | Color Black |
Manufacturer Essentra Components | Material Nylon |
Series | Hole Diameter 0.866" (22.00mm) |
Packaging Bulk | Flange Diameter 1.063" (27.00mm) |
Part Status Active | Panel Thickness 0.031" ~ 0.157" (0.80mm ~ 4.00mm) |
Type Body Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,25200 € | 2,52 € |
| 25 | 0,23600 € | 5,90 € |
| 50 | 0,22480 € | 11,24 € |
| 100 | 0,21390 € | 21,39 € |
| 250 | 0,20048 € | 50,12 € |
| 500 | 0,19090 € | 95,45 € |
| 1.000 | 0,18178 € | 181,78 € |
| 2.500 | 0,17039 € | 425,98 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

