
62PPM20BM40B | |
|---|---|
DigiKey Part Number | 145-62PPM20BM40B-ND |
Manufacturer | |
Manufacturer Product Number | 62PPM20BM40B |
Description | HOLE PLUG 0.787" NYLON BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.787" (20.00mm) Nylon Black |
Category | Color Black |
Manufacturer Essentra Components | Material Nylon |
Series | Hole Diameter 0.787" (20.00mm) |
Packaging Bulk | Flange Diameter 1.024" (26.00mm) |
Part Status Active | Panel Thickness 0.031" ~ 0.157" (0.80mm ~ 4.00mm) |
Type Body Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,23200 € | 2,32 € |
| 25 | 0,21720 € | 5,43 € |
| 50 | 0,20680 € | 10,34 € |
| 100 | 0,19690 € | 19,69 € |
| 250 | 0,18456 € | 46,14 € |
| 500 | 0,17574 € | 87,87 € |
| 1.000 | 0,16735 € | 167,35 € |
| 3.000 | 0,15485 € | 464,55 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |


