
62PPM14BM35B | |
|---|---|
DigiKey Part Number | 145-62PPM14BM35B-ND |
Manufacturer | |
Manufacturer Product Number | 62PPM14BM35B |
Description | HOLE PLUG 0.551" NYLON BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.551" (14.00mm) Nylon Black |
Category | Color Black |
Manufacturer Essentra Components | Material Nylon |
Series | Hole Diameter 0.551" (14.00mm) |
Packaging Bulk | Flange Diameter 0.709" (18.00mm) |
Part Status Active | Panel Thickness 0.031" ~ 0.138" (0.80mm ~ 3.50mm) |
Type Body Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15300 € | 1,53 € |
| 25 | 0,14400 € | 3,60 € |
| 50 | 0,13680 € | 6,84 € |
| 100 | 0,13030 € | 13,03 € |
| 250 | 0,12212 € | 30,53 € |
| 500 | 0,11628 € | 58,14 € |
| 1.000 | 0,11072 € | 110,72 € |
| 2.500 | 0,10378 € | 259,45 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

