
62PP100BG11B | |
|---|---|
DigiKey Part Number | 145-62PP100BG11B-ND |
Manufacturer | |
Manufacturer Product Number | 62PP100BG11B |
Description | HOLE PLUG 1.000" NYLON BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 1.000" (25.40mm) Nylon Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 1.000" (25.40mm) | |
Flange Diameter | 1.219" (30.96mm) | |
Panel Thickness | 0.031" ~ 0.109" (0.79mm ~ 2.77mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,22600 € | 2,26 € |
| 25 | 0,21240 € | 5,31 € |
| 50 | 0,20220 € | 10,11 € |
| 100 | 0,19250 € | 19,25 € |
| 250 | 0,18044 € | 45,11 € |
| 500 | 0,17182 € | 85,91 € |
| 1.000 | 0,16361 € | 163,61 € |
| 2.500 | 0,15335 € | 383,37 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

