
62PP087BM11 | |
---|---|
DigiKey Part Number | 145-62PP087BM11-ND |
Manufacturer | |
Manufacturer Product Number | 62PP087BM11 |
Description | HOLE PLUG 0.875" NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.875" (22.23mm) 7/8" Nylon Natural |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Natural | |
Material | Nylon | |
Hole Diameter | 0.875" (22.23mm) 7/8" | |
Flange Diameter | 1.078" (27.38mm) | |
Panel Thickness | 0.031" ~ 0.109" (0.79mm ~ 2.77mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,15000 € | 0,15 € |
10 | 0,13300 € | 1,33 € |
25 | 0,12480 € | 3,12 € |
50 | 0,11880 € | 5,94 € |
100 | 0,11310 € | 11,31 € |
250 | 0,10604 € | 26,51 € |
500 | 0,10096 € | 50,48 € |
1.000 | 0,09613 € | 96,13 € |
2.500 | 0,09010 € | 225,25 € |
Unit Price without VAT: | 0,15000 € |
---|---|
Unit Price with VAT: | 0,17850 € |