
62PP081BM11 | |
|---|---|
DigiKey Part Number | 145-62PP081BM11-ND |
Manufacturer | |
Manufacturer Product Number | 62PP081BM11 |
Description | HOLE PLUG 0.812" NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.812" (20.63mm) Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 62PP081BM11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Natural | |
Material | Nylon | |
Hole Diameter | 0.812" (20.63mm) | |
Flange Diameter | 1.031" (26.19mm) | |
Panel Thickness | 0.031" ~ 0.109" (0.79mm ~ 2.77mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,24900 € | 2,49 € |
| 25 | 0,23320 € | 5,83 € |
| 50 | 0,22180 € | 11,09 € |
| 100 | 0,21130 € | 21,13 € |
| 250 | 0,19800 € | 49,50 € |
| 500 | 0,18854 € | 94,27 € |
| 1.000 | 0,17952 € | 179,52 € |
| 3.000 | 0,16612 € | 498,36 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

