
62PP078BM09 | |
|---|---|
DigiKey Part Number | 145-62PP078BM09-ND |
Manufacturer | |
Manufacturer Product Number | 62PP078BM09 |
Description | HOLE PLUG 0.787" NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.787" (19.99mm) Nylon Natural |
Datasheet | Datasheet |
Category | Color Natural |
Manufacturer Essentra Components | Material Nylon |
Series | Hole Diameter 0.787" (19.99mm) |
Packaging Bulk | Flange Diameter 0.984" (25.00mm) |
Part Status Active | Panel Thickness 0.059" ~ 0.080" (1.50mm ~ 2.03mm) |
Type Body Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,16000 € | 1,60 € |
| 25 | 0,14960 € | 3,74 € |
| 50 | 0,14240 € | 7,12 € |
| 100 | 0,13560 € | 13,56 € |
| 250 | 0,12712 € | 31,78 € |
| 500 | 0,12102 € | 60,51 € |
| 1.000 | 0,11525 € | 115,25 € |
| 3.000 | 0,10664 € | 319,92 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

