
62PP078BG09B | |
|---|---|
DigiKey Part Number | 145-62PP078BG09B-ND |
Manufacturer | |
Manufacturer Product Number | 62PP078BG09B |
Description | HOLE PLUG 0.787" NYLON BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.787" (19.99mm) Nylon Black |
Datasheet | Datasheet |
EDA/CAD Models | 62PP078BG09B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 0.787" (19.99mm) | |
Flange Diameter | 0.984" (25.00mm) | |
Panel Thickness | 0.059" ~ 0.080" (1.50mm ~ 2.03mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17600 € | 1,76 € |
| 25 | 0,16520 € | 4,13 € |
| 50 | 0,15740 € | 7,87 € |
| 100 | 0,14970 € | 14,97 € |
| 250 | 0,14040 € | 35,10 € |
| 500 | 0,13366 € | 66,83 € |
| 1.000 | 0,12727 € | 127,27 € |
| 3.000 | 0,11777 € | 353,31 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

