
62PP075BG11 | |
|---|---|
DigiKey Part Number | 145-62PP075BG11-ND |
Manufacturer | |
Manufacturer Product Number | 62PP075BG11 |
Description | HOLE PLUG 0.750" NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.750" (19.05mm) 3/4" Nylon Natural |
Category | Color Natural |
Manufacturer Essentra Components | Material Nylon |
Series | Hole Diameter 0.750" (19.05mm) 3/4" |
Packaging Bulk | Flange Diameter 0.984" (25.00mm) |
Part Status Active | Panel Thickness 0.031" ~ 0.109" (0.79mm ~ 2.77mm) |
Type Body Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15900 € | 1,59 € |
| 25 | 0,14840 € | 3,71 € |
| 50 | 0,14140 € | 7,07 € |
| 100 | 0,13470 € | 13,47 € |
| 250 | 0,12624 € | 31,56 € |
| 500 | 0,12018 € | 60,09 € |
| 1.000 | 0,11444 € | 114,44 € |
| 3.000 | 0,10589 € | 317,67 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

