
62PP062BG07 | |
|---|---|
DigiKey Part Number | 145-62PP062BG07-ND |
Manufacturer | |
Manufacturer Product Number | 62PP062BG07 |
Description | HOLE PLUG 0.625" NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.625" (15.88mm) 5/8" Nylon Natural |
Category | Color Natural |
Manufacturer Essentra Components | Material Nylon |
Series | Hole Diameter 0.625" (15.88mm) 5/8" |
Packaging Bulk | Flange Diameter 0.797" (20.24mm) |
Part Status Active | Panel Thickness 0.031" ~ 0.072" (0.79mm ~ 1.83mm) |
Type Body Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12700 € | 1,27 € |
| 25 | 0,11880 € | 2,97 € |
| 50 | 0,11280 € | 5,64 € |
| 100 | 0,10740 € | 10,74 € |
| 250 | 0,10068 € | 25,17 € |
| 500 | 0,09586 € | 47,93 € |
| 1.000 | 0,09128 € | 91,28 € |
| 2.500 | 0,08556 € | 213,90 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

