
62PP050BG14 | |
|---|---|
DigiKey Part Number | 145-62PP050BG14-ND |
Manufacturer | |
Manufacturer Product Number | 62PP050BG14 |
Description | HOLE PLUG 0.500" NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.500" (12.70mm) Nylon Natural |
EDA/CAD Models | 62PP050BG14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Natural | |
Material | Nylon | |
Hole Diameter | 0.500" (12.70mm) | |
Flange Diameter | 0.672" (17.07mm) | |
Panel Thickness | 0.031" ~ 0.140" (0.79mm ~ 3.56mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11400 € | 1,14 € |
| 25 | 0,10760 € | 2,69 € |
| 50 | 0,10240 € | 5,12 € |
| 100 | 0,09750 € | 9,75 € |
| 250 | 0,09140 € | 22,85 € |
| 500 | 0,08702 € | 43,51 € |
| 1.000 | 0,08286 € | 82,86 € |
| 2.500 | 0,07766 € | 194,15 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

