
62PP048BM12B | |
|---|---|
DigiKey Part Number | 145-62PP048BM12B-ND |
Manufacturer | |
Manufacturer Product Number | 62PP048BM12B |
Description | HOLE PLUG 0.480" NYLON BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.480" (12.19mm) Nylon Black |
Datasheet | Datasheet |
EDA/CAD Models | 62PP048BM12B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 0.480" (12.19mm) | |
Flange Diameter | 0.578" (14.68mm) | |
Panel Thickness | 0.031" ~ 0.039" (0.79mm ~ 0.99mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18200 € | 1,82 € |
| 25 | 0,17040 € | 4,26 € |
| 50 | 0,16240 € | 8,12 € |
| 100 | 0,15460 € | 15,46 € |
| 250 | 0,14484 € | 36,21 € |
| 500 | 0,13790 € | 68,95 € |
| 1.000 | 0,13132 € | 131,32 € |
| 3.000 | 0,12151 € | 364,53 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

