
62PP048BM12 | |
|---|---|
DigiKey Part Number | 145-62PP048BM12-ND |
Manufacturer | |
Manufacturer Product Number | 62PP048BM12 |
Description | HOLE PLUG 0.480" NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.480" (12.19mm) Nylon Natural |
Datasheet | Datasheet |
Category | Color Natural |
Manufacturer Essentra Components | Material Nylon |
Series | Hole Diameter 0.480" (12.19mm) |
Packaging Bulk | Flange Diameter 0.578" (14.68mm) |
Part Status Active | Panel Thickness 0.031" ~ 0.039" (0.79mm ~ 0.99mm) |
Type Body Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16500 € | 1,65 € |
| 25 | 0,15440 € | 3,86 € |
| 50 | 0,14680 € | 7,34 € |
| 100 | 0,13980 € | 13,98 € |
| 250 | 0,13104 € | 32,76 € |
| 500 | 0,12474 € | 62,37 € |
| 1.000 | 0,11879 € | 118,79 € |
| 3.000 | 0,10992 € | 329,76 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

