
62PP043BM17B | |
|---|---|
DigiKey Part Number | 145-62PP043BM17B-ND |
Manufacturer | |
Manufacturer Product Number | 62PP043BM17B |
Description | HOLE PLUG 0.437" NYLON BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.437" (11.10mm) Nylon Black |
Datasheet | Datasheet |
EDA/CAD Models | 62PP043BM17B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 0.437" (11.10mm) | |
Flange Diameter | 0.609" (15.48mm) | |
Panel Thickness | 0.031" ~ 0.171" (0.79mm ~ 4.34mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12400 € | 1,24 € |
| 25 | 0,11680 € | 2,92 € |
| 50 | 0,11100 € | 5,55 € |
| 100 | 0,10560 € | 10,56 € |
| 250 | 0,09900 € | 24,75 € |
| 500 | 0,09426 € | 47,13 € |
| 1.000 | 0,08975 € | 89,75 € |
| 2.500 | 0,08412 € | 210,30 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

