
62PP043BM17 | |
|---|---|
DigiKey Part Number | 145-62PP043BM17-ND |
Manufacturer | |
Manufacturer Product Number | 62PP043BM17 |
Description | HOLE PLUG 0.437" NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.437" (11.10mm) Nylon Natural |
EDA/CAD Models | 62PP043BM17 Models |
Category | Color Natural |
Manufacturer Essentra Components | Material Nylon |
Series | Hole Diameter 0.437" (11.10mm) |
Packaging Bulk | Flange Diameter 0.609" (15.48mm) |
Part Status Active | Panel Thickness 0.031" ~ 0.171" (0.79mm ~ 4.34mm) |
Type Body Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11200 € | 1,12 € |
| 25 | 0,10520 € | 2,63 € |
| 50 | 0,10020 € | 5,01 € |
| 100 | 0,09550 € | 9,55 € |
| 250 | 0,08952 € | 22,38 € |
| 500 | 0,08524 € | 42,62 € |
| 1.000 | 0,08117 € | 81,17 € |
| 2.500 | 0,07607 € | 190,17 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

