
62PP037BM31 | |
|---|---|
DigiKey Part Number | 145-62PP037BM31-ND |
Manufacturer | |
Manufacturer Product Number | 62PP037BM31 |
Description | HOLE PLUG 0.375" NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.375" (9.53mm) 3/8" Nylon Natural |
EDA/CAD Models | 62PP037BM31 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Natural | |
Material | Nylon | |
Hole Diameter | 0.375" (9.53mm) 3/8" | |
Flange Diameter | 0.578" (14.68mm) | |
Panel Thickness | 0.031" ~ 0.140" (0.79mm ~ 3.56mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,11400 € | 1,14 € |
| 25 | 0,10600 € | 2,65 € |
| 50 | 0,10100 € | 5,05 € |
| 100 | 0,09610 € | 9,61 € |
| 250 | 0,09008 € | 22,52 € |
| 500 | 0,08578 € | 42,89 € |
| 1.000 | 0,08168 € | 81,68 € |
| 2.500 | 0,07656 € | 191,40 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

