
62PP037BG14 | |
|---|---|
DigiKey Part Number | 145-62PP037BG14-ND |
Manufacturer | |
Manufacturer Product Number | 62PP037BG14 |
Description | HOLE PLUG 0.375" NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.375" (9.53mm) 3/8" Nylon Natural |
Datasheet | Datasheet |
Category | Color Natural |
Manufacturer Essentra Components | Material Nylon |
Series | Hole Diameter 0.375" (9.53mm) 3/8" |
Packaging Bulk | Flange Diameter 0.672" (17.07mm) |
Part Status Active | Panel Thickness 0.031" ~ 0.140" (0.79mm ~ 3.56mm) |
Type Body Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11300 € | 1,13 € |
| 25 | 0,10640 € | 2,66 € |
| 50 | 0,10120 € | 5,06 € |
| 100 | 0,09630 € | 9,63 € |
| 250 | 0,09024 € | 22,56 € |
| 500 | 0,08594 € | 42,97 € |
| 1.000 | 0,08183 € | 81,83 € |
| 2.500 | 0,07670 € | 191,75 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

