
62PP031BG14B | |
|---|---|
DigiKey Part Number | 145-62PP031BG14B-ND |
Manufacturer | |
Manufacturer Product Number | 62PP031BG14B |
Description | HOLE PLUG 0.312" NYLON BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.312" (7.93mm) Nylon Black |
Datasheet | Datasheet |
EDA/CAD Models | 62PP031BG14B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 0.312" (7.93mm) | |
Flange Diameter | 0.453" (11.51mm) | |
Panel Thickness | 0.031" ~ 0.140" (0.79mm ~ 3.56mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11700 € | 1,17 € |
| 25 | 0,11000 € | 2,75 € |
| 50 | 0,10480 € | 5,24 € |
| 100 | 0,09960 € | 9,96 € |
| 250 | 0,09340 € | 23,35 € |
| 500 | 0,08892 € | 44,46 € |
| 1.000 | 0,08466 € | 84,66 € |
| 3.000 | 0,07834 € | 235,02 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

