
62PP025BG06 | |
|---|---|
DigiKey Part Number | 145-62PP025BG06-ND |
Manufacturer | |
Manufacturer Product Number | 62PP025BG06 |
Description | HOLE PLUG 0.250" NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.250" (6.35mm) 1/4" Nylon Natural |
Category | Color Natural |
Manufacturer Essentra Components | Material Nylon |
Series | Hole Diameter 0.250" (6.35mm) 1/4" |
Packaging Bulk | Flange Diameter 0.422" (10.72mm) |
Part Status Active | Panel Thickness 0.031" ~ 0.062" (0.79mm ~ 1.58mm) |
Type Body Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,10800 € | 1,08 € |
| 25 | 0,10080 € | 2,52 € |
| 50 | 0,09600 € | 4,80 € |
| 100 | 0,09140 € | 9,14 € |
| 250 | 0,08568 € | 21,42 € |
| 500 | 0,08156 € | 40,78 € |
| 1.000 | 0,07766 € | 77,66 € |
| 3.000 | 0,07185 € | 215,55 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

