
62PP022RG06B | |
|---|---|
DigiKey Part Number | 145-62PP022RG06B-ND |
Manufacturer | |
Manufacturer Product Number | 62PP022RG06B |
Description | HOLE PLUG 0.218" NYLON BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.218" (5.54mm) Nylon Black |
Datasheet | Datasheet |
EDA/CAD Models | 62PP022RG06B Models |
Category | Color Black |
Manufacturer Essentra Components | Material Nylon |
Series | Hole Diameter 0.218" (5.54mm) |
Packaging Bulk | Flange Diameter 0.375" (9.53mm) 3/8" |
Part Status Active | Panel Thickness 0.031" ~ 0.062" (0.79mm ~ 1.58mm) |
Type Body Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,13300 € | 1,33 € |
| 25 | 0,12480 € | 3,12 € |
| 50 | 0,11900 € | 5,95 € |
| 100 | 0,11320 € | 11,32 € |
| 250 | 0,10612 € | 26,53 € |
| 500 | 0,10104 € | 50,52 € |
| 1.000 | 0,09621 € | 96,21 € |
| 3.000 | 0,08903 € | 267,09 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

