
62PP022RG06 | |
|---|---|
DigiKey Part Number | 145-62PP022RG06-ND |
Manufacturer | |
Manufacturer Product Number | 62PP022RG06 |
Description | HOLE PLUG 0.218" NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.218" (5.54mm) Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 62PP022RG06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Natural | |
Material | Nylon | |
Hole Diameter | 0.218" (5.54mm) | |
Flange Diameter | 0.375" (9.53mm) 3/8" | |
Panel Thickness | 0.031" ~ 0.062" (0.79mm ~ 1.58mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12400 € | 1,24 € |
| 25 | 0,11600 € | 2,90 € |
| 50 | 0,11040 € | 5,52 € |
| 100 | 0,10510 € | 10,51 € |
| 250 | 0,09844 € | 24,61 € |
| 500 | 0,09374 € | 46,87 € |
| 1.000 | 0,08924 € | 89,24 € |
| 3.000 | 0,08258 € | 247,74 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

