
62PP018BG10B | |
|---|---|
DigiKey Part Number | 145-62PP018BG10B-ND |
Manufacturer | |
Manufacturer Product Number | 62PP018BG10B |
Description | HOLE PLUG 0.187" NYLON BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.187" (4.75mm) Nylon Black |
Datasheet | Datasheet |
EDA/CAD Models | 62PP018BG10B Models |
Category | Color Black |
Manufacturer Essentra Components | Material Nylon |
Series | Hole Diameter 0.187" (4.75mm) |
Packaging Bulk | Flange Diameter 0.344" (8.73mm) |
Part Status Active | Panel Thickness 0.031" ~ 0.100" (0.79mm ~ 2.54mm) |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08700 € | 0,87 € |
| 25 | 0,08080 € | 2,02 € |
| 50 | 0,07720 € | 3,86 € |
| 100 | 0,07350 € | 7,35 € |
| 250 | 0,06888 € | 17,22 € |
| 500 | 0,06558 € | 32,79 € |
| 1.000 | 0,06243 € | 62,43 € |
| 3.000 | 0,05777 € | 173,31 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

