
62PP015BG09 | |
|---|---|
DigiKey Part Number | 145-62PP015BG09-ND |
Manufacturer | |
Manufacturer Product Number | 62PP015BG09 |
Description | HOLE PLUG 0.150" NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.150" (3.81mm) Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 62PP015BG09 Models |
Category | Color Natural |
Manufacturer Essentra Components | Material Nylon |
Series | Hole Diameter 0.150" (3.81mm) |
Packaging Bulk | Flange Diameter 0.250" (6.35mm) 1/4" |
Part Status Active | Panel Thickness 0.031" ~ 0.094" (0.79mm ~ 2.39mm) |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,10500 € | 1,05 € |
| 25 | 0,09880 € | 2,47 € |
| 50 | 0,09420 € | 4,71 € |
| 100 | 0,08960 € | 8,96 € |
| 250 | 0,08400 € | 21,00 € |
| 500 | 0,07998 € | 39,99 € |
| 1.000 | 0,07614 € | 76,14 € |
| 3.000 | 0,07046 € | 211,38 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

