
62NPT05014 | |
|---|---|
DigiKey Part Number | 145-62NPT05014-ND |
Manufacturer | |
Manufacturer Product Number | 62NPT05014 |
Description | HOLE PLUG NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Nylon Natural |
EDA/CAD Models | 62NPT05014 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Natural | |
Material | Nylon | |
Hole Diameter | - | |
Flange Diameter | 0.150" (3.81mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,48346 € | 241,73 € |
| Unit Price without VAT: | 0,48346 € |
|---|---|
| Unit Price with VAT: | 0,57532 € |

