Hole Plug Nylon Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62NPT03718

DigiKey Part Number
145-62NPT03718-ND
Manufacturer
Manufacturer Product Number
62NPT03718
Description
HOLE PLUG NYLON NATURAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Hole Plug Nylon Natural
EDA/CAD Models
62NPT03718 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Body Plug
Manufacturer
Essentra Components
Color
Natural
Series
Material
Nylon
Packaging
Bulk
Flange Diameter
0.150" (3.81mm)
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,25178 €125,89 €
Manufacturers Standard Package
Unit Price without VAT:0,25178 €
Unit Price with VAT:0,29962 €