
62MPS0750W | |
|---|---|
DigiKey Part Number | 145-62MPS0750W-ND |
Manufacturer | |
Manufacturer Product Number | 62MPS0750W |
Description | HOLE PLUG 0.750" NYLON WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.750" (19.05mm) 3/4" Nylon White |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | White | |
Material | Nylon | |
Hole Diameter | 0.750" (19.05mm) 3/4" | |
Flange Diameter | 0.922" (23.42mm) | |
Panel Thickness | 0.063" (1.59mm) 1/16" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11500 € | 1,15 € |
| 25 | 0,10840 € | 2,71 € |
| 50 | 0,10320 € | 5,16 € |
| 100 | 0,09830 € | 9,83 € |
| 250 | 0,09216 € | 23,04 € |
| 500 | 0,08772 € | 43,86 € |
| 1.000 | 0,08354 € | 83,54 € |
| 3.000 | 0,07730 € | 231,90 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

