
62MPS0500 | |
|---|---|
DigiKey Part Number | 145-62MPS0500-ND |
Manufacturer | |
Manufacturer Product Number | 62MPS0500 |
Description | HOLE PLUG 0.500" NYLON BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.500" (12.70mm) Nylon Black |
EDA/CAD Models | 62MPS0500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 0.500" (12.70mm) | |
Flange Diameter | 0.578" (14.68mm) | |
Panel Thickness | 0.063" (1.59mm) 1/16" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,08100 € | 0,81 € |
| 25 | 0,07520 € | 1,88 € |
| 50 | 0,07200 € | 3,60 € |
| 100 | 0,06850 € | 6,85 € |
| 250 | 0,06416 € | 16,04 € |
| 500 | 0,06110 € | 30,55 € |
| 1.000 | 0,05819 € | 58,19 € |
| 3.000 | 0,05384 € | 161,52 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

