
62MPS0375W | |
|---|---|
DigiKey Part Number | 145-62MPS0375W-ND |
Manufacturer | |
Manufacturer Product Number | 62MPS0375W |
Description | HOLE PLUG 0.375" NYLON WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.375" (9.53mm) 3/8" Nylon White |
EDA/CAD Models | 62MPS0375W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | White | |
Material | Nylon | |
Hole Diameter | 0.375" (9.53mm) 3/8" | |
Flange Diameter | 0.468" (11.89mm) | |
Panel Thickness | 0.063" (1.59mm) 1/16" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07600 € | 0,76 € |
| 25 | 0,07120 € | 1,78 € |
| 50 | 0,06780 € | 3,39 € |
| 100 | 0,06450 € | 6,45 € |
| 250 | 0,06052 € | 15,13 € |
| 500 | 0,05762 € | 28,81 € |
| 1.000 | 0,05486 € | 54,86 € |
| 3.000 | 0,05076 € | 152,28 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

