
62MPS0343W | |
|---|---|
DigiKey Part Number | 145-62MPS0343W-ND |
Manufacturer | |
Manufacturer Product Number | 62MPS0343W |
Description | HOLE PLUG 0.343" NYLON WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.343" (8.71mm) Nylon White |
EDA/CAD Models | 62MPS0343W Models |
Category | Color White |
Manufacturer Essentra Components | Material Nylon |
Series | Hole Diameter 0.343" (8.71mm) |
Packaging Bulk | Flange Diameter 0.410" (10.41mm) |
Part Status Active | Panel Thickness 0.063" (1.59mm) 1/16" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,09000 € | 0,90 € |
| 25 | 0,08440 € | 2,11 € |
| 50 | 0,08000 € | 4,00 € |
| 100 | 0,07630 € | 7,63 € |
| 250 | 0,07148 € | 17,87 € |
| 500 | 0,06808 € | 34,04 € |
| 1.000 | 0,06482 € | 64,82 € |
| 3.000 | 0,05998 € | 179,94 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

