
62MPS0312W | |
|---|---|
DigiKey Part Number | 145-62MPS0312W-ND |
Manufacturer | |
Manufacturer Product Number | 62MPS0312W |
Description | HOLE PLUG 0.312" NYLON WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.312" (7.93mm) Nylon White |
Category | Color White |
Manufacturer Essentra Components | Material Nylon |
Series | Hole Diameter 0.312" (7.93mm) |
Packaging Bulk | Flange Diameter 0.375" (9.53mm) 3/8" |
Part Status Active | Panel Thickness 0.063" (1.59mm) 1/16" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,07100 € | 0,71 € |
| 25 | 0,06680 € | 1,67 € |
| 50 | 0,06340 € | 3,17 € |
| 100 | 0,06030 € | 6,03 € |
| 250 | 0,05652 € | 14,13 € |
| 500 | 0,05380 € | 26,90 € |
| 1.000 | 0,05123 € | 51,23 € |
| 3.000 | 0,04740 € | 142,20 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

