
62MP3000W | |
|---|---|
DigiKey Part Number | 145-62MP3000W-ND |
Manufacturer | |
Manufacturer Product Number | 62MP3000W |
Description | HOLE PLUG 3.000" NYLON WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 3.000" (76.20mm) Nylon White |
Datasheet | Datasheet |
EDA/CAD Models | 62MP3000W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | White | |
Material | Nylon | |
Hole Diameter | 3.000" (76.20mm) | |
Flange Diameter | 3.171" (80.54mm) | |
Panel Thickness | 0.250" (6.35mm) 1/4" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,03000 € | 3,03 € |
| 10 | 2,57400 € | 25,74 € |
| 25 | 2,41240 € | 60,31 € |
| 50 | 2,29720 € | 114,86 € |
| 100 | 2,18740 € | 218,74 € |
| 300 | 2,02420 € | 607,26 € |
| 500 | 1,95254 € | 976,27 € |
| 1.000 | 1,85938 € | 1.859,38 € |
| 2.500 | 1,74307 € | 4.357,68 € |
| Unit Price without VAT: | 3,03000 € |
|---|---|
| Unit Price with VAT: | 3,60570 € |

